
8-bit RISC microcontroller featuring 16KB OTP memory and 678B RAM. Operates at up to 16MHz with an 8-bit data bus. Offers 50 programmable I/Os, 3 PWM channels, and 4 timers/counters. Supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. Packaged in PLCC with SMD/SMT termination, operating from 3.65V to 5.5V.
Sign in to ask questions about the Microchip PIC17C752-16/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C752-16/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.65V |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 678B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752-16/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
