
8-bit RISC microcontroller featuring 16KB OTP memory and 678B RAM, operating at up to 16MHz. This TQFP-64 packaged MCU offers 50 I/O pins, 4 timers/counters, and integrated peripherals including I2C, SPI, RS-232, USART, SCI, UART, Brown-out Detect/Reset, POR, PWM, and WDT. With an operating supply voltage of 5V (3.65V to 5.5V range) and an access time of 16µs, it supports external oscillators and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17C752-16I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C752-16I/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 3.65V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752-16I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
