
8-bit RISC microcontroller featuring a 33MHz core frequency and 16KB OTP memory. This integrated circuit offers 50 programmable I/O pins, 3 PWM channels, and 4 timers/counters. Interfaces include I2C, SPI, RS-232, USART, SCI, and UART. Operates from 4.5V to 5.5V supply, with a temperature range of 0°C to 70°C. Packaged in a 68-pin PLCC.
Sign in to ask questions about the Microchip PIC17C752-33/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C752-33/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 50 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752-33/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
