8-bit RISC microcontroller operating at 33MHz, featuring 16KB OTP memory and 678B RAM. This integrated circuit offers 50 programmable I/O pins and supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. Equipped with four timers/counters and peripherals including Brown-out Detect/Reset, POR, PWM, and WDT, it operates from a 4.5V to 5.5V supply. Packaged in a PLCC with a temperature range of -40°C to 125°C, this lead-free and RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Microchip PIC17C752-33E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C752-33E/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752-33E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
