
8-bit RISC microcontroller featuring 33MHz clock speed and 16KB EPROM/OTP memory. This surface mount device offers 50 programmable I/O pins, 8 timers/counters, and multiple interfaces including I2C, SPI, RS-232, and UART. Operating from 4.5V to 5.5V, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer, with a maximum power dissipation of 1W. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a TQFP package.
Sign in to ask questions about the Microchip PIC17C752T-33I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C752T-33I/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C752T-33I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
