
8-bit RISC microcontroller featuring an 8-bit data bus and operating at up to 16MHz. This integrated circuit offers 32KB of OTP memory, 902B of RAM, and 50 programmable I/O pins. Integrated peripherals include I2C, SPI, RS-232, USART, SCI, UART, SSP interfaces, 12 A/D converter channels with one converter, and 3 PWM channels. It supports external oscillator types and operates within a 3.65V to 5.5V supply voltage range, with a maximum power dissipation of 1W. Packaged in a PLCC case, this RoHS compliant component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C756A-16/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, RS-232, USART, SCI, UART, SSP |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 3.65V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 902B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756A-16/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
