
8-bit RISC microcontroller featuring a 33MHz clock speed and 32KB EPROM/OTP memory. This surface mount device offers 50 programmable I/O pins, 8 timers/counters, and supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. Operating from a 4.5V to 5.5V supply, it functions within a -40°C to 125°C temperature range and includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC17C756A-33E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C756A-33E/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756A-33E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
