
8-bit RISC microcontroller featuring a 33MHz core speed and 32KB OTP memory. This integrated circuit offers 50 programmable I/O pins, 12 ADC channels, and 3 PWM channels. Interfaces include I2C, SPI, RS-232, USART, SCI, and UART. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 85°C. The component is housed in a PLCC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC17C756A-33I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 3.68mm |
| Interface | I2C, SPI, RS-232, USART, SCI, UART, SSP |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 902B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756A-33I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
