The PIC17C756ACL is a 32KB microcontroller from Microchip, operating at a maximum frequency of 33MHz and a maximum supply voltage of 5.5V. It features a package quantity of 19 units per package, packaged in a rail/tube format. The device has a maximum power dissipation of 1W and a maximum operating temperature of 70°C. It includes 50 programmable I/O and 4 timers/counters, with a watchdog timer also available.
Microchip PIC17C756ACL technical specifications.
| Package/Case | CLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, SPI, RS-232, SSP, USART, SCI |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 902B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
