
8-bit RISC microcontroller featuring 33MHz max frequency and 32KB EPROM/OTP memory. This surface mount device offers 50 programmable I/O pins, 8 timers/counters, and multiple interfaces including I2C, SPI, RS-232, USART, SCI, and UART. Operating from 4.5V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Packaged in a 64-pin TQFP, this lead-free and RoHS compliant component is rated for -40°C to 125°C.
Sign in to ask questions about the Microchip PIC17C756AT-33E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C756AT-33E/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756AT-33E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
