
8-bit microcontroller featuring 32KB OTP memory, an 8-bit PIC core, and a maximum operating frequency of 33MHz. This surface-mount device supports I2C, SPI, RS-232, USART, SCI, and UART interfaces, with 50 programmable I/O pins. Operating within a 4.5V to 5.5V supply voltage range and a temperature range of -40°C to 85°C, it includes 8 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR.
Sign in to ask questions about the Microchip PIC17C756AT-33I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C756AT-33I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C756AT-33I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
