
8-bit RISC microcontroller featuring 16MHz operation and 16KB OTP memory. This integrated circuit offers 66 programmable I/O pins and supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. It includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. Operating from 3.65V to 5.5V, this lead-free, RoHS compliant component is housed in a PLCC package.
Sign in to ask questions about the Microchip PIC17C762-16/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762-16/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, RS-232, USART, SCI, UART, SSP |
| Lead Free | Lead Free |
| Length | 29.41mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 3.65V |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 29.41mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762-16/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
