
8-bit RISC microcontroller featuring 16KB EPROM/OTP memory and 678B RAM. Operates at up to 33MHz with an 8-bit data bus, supporting I2C, SPI, RS-232, USART, SCI, and UART interfaces. Includes 66 programmable I/O pins, 8 timers/counters, and peripherals like Brown-out Detect, POR, PWM, and Watchdog Timer. Packaged in a PLCC (PQCC84) for surface mounting, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC17C762-16E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762-16E/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762-16E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
