
8-bit RISC microcontroller featuring a PIC core architecture, operating at a maximum frequency of 33MHz. This surface mount device offers 66 programmable I/O pins and 8 timers/counters, with 16KB of OTP/EPROM memory and 678B of RAM. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT, with support for I2C, SPI, RS-232, USART, SCI, and UART interfaces. Designed for operation between -40°C and 85°C, it supports supply voltages from 4.5V to 5.5V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC17C762-33I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762-33I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762-33I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
