
The PIC17C762T-16/L is a 16KB microcontroller with an 8-bit data bus width and 16MHz maximum frequency. It operates within a temperature range of 0 to 70°C and accepts a supply voltage between 3.65V and 5.5V. The device features 66 programmable I/Os, 8 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a PLCC-84 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC17C762T-16/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-16/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-16/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
