
8-bit microcontroller featuring 16KB OTP EPROM memory and 678B RAM. Operates at up to 16MHz with an 8-bit data bus, supporting I2C, SPI, RS-232, USART, SCI, and UART interfaces. Includes 66 programmable I/O pins and 8 timers/counters, with peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount installation in a TQFP package, with a supply voltage range of 3.65V to 5.5V and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC17C762T-16/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-16/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-16/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
