
The PIC17C762T-16E/L is a 16KB microcontroller with an 8-bit data bus width, operating at a maximum frequency of 16MHz and a maximum supply voltage of 5.5V. It features a PIC core architecture and supports various interfaces, including I2C, SPI, RS-232, USART, SCI, and UART. The device is packaged in a PLCC-84 package and is RoHS compliant. It has 66 programmable I/Os, 8 timers/counters, and a memory size of 16KB with 678B of RAM. The microcontroller operates over a temperature range of -40 to 125°C and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC17C762T-16E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-16E/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-16E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
