
8-bit RISC microcontroller featuring 16KB EPROM/OTP memory and 678B RAM. Operates at a maximum frequency of 16MHz with an 8-bit data bus width. Offers multiple interfaces including I2C, SPI, RS-232, USART, SCI, and UART. Includes 66 programmable I/O pins, 8 timers/counters, and peripherals such as Brown-out Detect, POR, PWM, and WDT. Packaged in a TQFP surface mount format, this lead-free and RoHS compliant component supports a supply voltage range of 3.65V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC17C762T-16E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-16E/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-16E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
