
The PIC17C762T-16I/L is a 16KB microcontroller with a 16MHz clock speed and 8-bit data bus width. It features a PLCC-84 package and is suitable for operation in temperatures ranging from -40°C to 85°C. The device supports various interfaces, including I2C, SPI, RS-232, USART, and SCI/UART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC17C762T-16I/L is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC17C762T-16I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-16I/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-16I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
