
The PIC17C762T-33E/L is a high-performance 8-bit microcontroller from Microchip, operating at a maximum frequency of 33 MHz. This device features 16 kilobytes of EPROM memory and is packaged in a PLCC-84 case. It supports a range of interfaces, including I2C, SPI, USART, and RS-232, making it suitable for a variety of applications. The PIC17C762T-33E/L is designed to operate over a wide temperature range of -40°C to 125°C and is compliant with RoHS regulations. Additionally, it includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC17C762T-33E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C762T-33E/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C762T-33E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
