
8-bit RISC microcontroller featuring 33MHz operation and 32KB OTP memory. This PLCC packaged MCU offers 66 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C, SPI, RS-232, and UART. Operating from a 4.5V to 5.5V supply, it includes peripherals like Brown-out Detect, POR, PWM, and a Watchdog Timer.
Sign in to ask questions about the Microchip PIC17C766-33/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766-33/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.06mm |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of ADC Channels | 16 |
| Number of I/Os | 66 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 66 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| Width | 24.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766-33/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
