
8-bit RISC microcontroller featuring a 33MHz clock speed and 32KB EPROM/OTP memory. Offers 66 programmable I/O pins, 8 timers/counters, and multiple interfaces including I2C, SPI, RS-232, and UART. Operates from a 4.5V to 5.5V supply voltage with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C. Includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Surface mountable in a TQFP package.
Sign in to ask questions about the Microchip PIC17C766-33E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766-33E/PT technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766-33E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
