8-bit microcontroller featuring 32KB EPROM memory and 902B RAM. Operates at a maximum frequency of 33MHz with an 8-bit data bus width. Offers I2C, SPI, RS-232, SSP, USART, SCI, and UART interfaces. Includes 66 programmable I/O pins, 4 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a CLCC surface mount configuration, it operates between 3V and 5.5V supply voltage and a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC17C766/CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766/CL technical specifications.
| Access Time | 33us |
| Package/Case | CLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, SPI, RS-232, SSP, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766/CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
