The PIC 17C766T-16/L is a high-performance 8-bit microcontroller designed for a wide range of applications. Operating at a maximum frequency of 16 MHz, this device features 32 kilobytes of EPROM memory and 902 bytes of RAM. It is built around a PIC core architecture and supports various interfaces, including I2C, SPI, RS-232, USART, and SCI. The microcontroller is capable of operating over a temperature range of 0°C to 70°C and is available in a PLCC package with a tape and reel packaging option. Additionally, it is compliant with RoHS regulations and includes a range of peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC17C766T-16/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766T-16/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766T-16/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
