
The PIC 17C766T-16E/L is a microcontroller with an 8-bit data bus width and a maximum operating frequency of 16MHz. It features a range of interfaces including I2C, SPI, RS-232, USART, and SCI/UART. The device has 32KB of EPROM memory and 902B of RAM, with 66 programmable I/O pins and 8 timers/counters. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3.65V and 5.5V. The PIC 17C766T-16E/L is available in a PLCC package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC17C766T-16E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766T-16E/L technical specifications.
| Access Time | 16us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766T-16E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
