
The PIC 17C766T-16I/L is a microcontroller with an 8-bit data bus width, operating at a maximum frequency of 16MHz. It features a range of interfaces including I2C, SPI, RS-232, USART, and SCI/UART. The device has 32KB of memory, with 902 bytes of RAM and 32KB of EPROM. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is available in a PLCC package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Microchip PIC17C766T-16I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766T-16I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766T-16I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
