
8-bit RISC microcontroller featuring 16MHz max frequency and 32KB EPROM/OTP memory. Offers 66 programmable I/O pins, 8 timers/counters, and supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. Operates from 3.65V to 5.5V with a max power dissipation of 1W, suitable for surface mount applications in a TQFP package. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17C766T-16I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766T-16I/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766T-16I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
