
The PIC17C766T-33E/L is a 32KB microcontroller with an 8-bit data bus and a maximum operating frequency of 33MHz. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC-84 case and is suitable for surface mount applications. It features 66 programmable I/O pins, 8 timers/counters, and various peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC17C766T-33E/L is compliant with the RoHS directive.
Sign in to ask questions about the Microchip PIC17C766T-33E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17C766T-33E/L technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17C766T-33E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
