
8-bit RISC microcontroller featuring an 8MHz core, 4KB EPROM/OTP memory, and 454B RAM. This surface mount device offers 33 programmable I/O pins, four timers/counters, and integrated peripherals including POR, PWM, and WDT. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a maximum frequency of 33MHz. Interfaces include USART, SCI, and UART, with an external oscillator type.
Sign in to ask questions about the Microchip PIC17LC42A-08/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42A-08/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42A-08/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
