
8-bit microcontroller featuring 4KB OTP memory and 454B RAM. Operates with an 8-bit data bus width and supports external oscillator configuration. Offers 33 programmable I/O pins and includes peripherals such as POR, PWM, and WDT. Interfaces include USART, SCI, and UART, with a maximum operating frequency of 33MHz. Packaged in a 44-TQFP surface mount configuration, this RoHS compliant component operates within a 4.5V to 5.5V supply voltage range.
Sign in to ask questions about the Microchip PIC17LC42A-08/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42A-08/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42A-08/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
