
8-bit RISC microcontroller featuring 4KB EPROM/OTP memory and 454B RAM. Operates at up to 33MHz with an external oscillator. Includes 33 programmable I/O pins, 4 timers/counters, and peripherals such as POR, PWM, and WDT. Supports USART, SCI, and UART interfaces. Packaged in a PLCC surface mount configuration, rated for -40°C to 85°C operation with a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17LC42A-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42A-08I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42A-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
