
The PIC17LC42A-08I/P is an 8-bit microcontroller with a maximum frequency of 33MHz and 4KB of EPROM memory. It features 33 programmable I/O pins and 8 timers/counters. The device operates over a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The PIC17LC42A-08I/P is packaged in a DIP-40 and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC17LC42A-08I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42A-08I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42A-08I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
