
8-bit microcontroller featuring 4KB OTP EPROM memory and 454B RAM. Operates at up to 33MHz with an 8-bit data bus and PIC core architecture. Includes USART, SCI, and UART interfaces, along with 33 programmable I/O pins and 8 timers/counters. Packaged in a QFP for surface mounting, with a wide operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. Features POR, PWM, and WDT peripherals, and is RoHS compliant.
Sign in to ask questions about the Microchip PIC17LC42A-08I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42A-08I/PQ technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42A-08I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
