
8-bit RISC microcontroller featuring 4KB EPROM/OTP memory and 454B RAM. Operates at up to 33MHz with an 8µs access time. Includes USART, SCI, and UART interfaces, 33 programmable I/O pins, and 8 timers/counters. Supports external oscillators and peripherals like POR, PWM, and WDT. Packaged in a 44-pin PQFP (MQFP-44) for surface mounting, with a voltage range of 4.5V to 5.5V and an operating temperature of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC17LC42AT-08/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC42AT-08/PQ technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC42AT-08/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
