8-bit PIC RISC microcontroller featuring 4KB EPROM, 512KB memory, and 454B RAM. Operates at up to 33MHz with an 8-bit data bus and 85 I/O pins, including 33 programmable. Integrated peripherals include USART, SCI, I2C, SPI, USB, Ethernet, UART, Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Housed in a 44-pin TQFP package, this RoHS compliant component is supplied on tape and reel.
Microchip PIC17LC42AT-08/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, I2C, SPI, USB, Ethernet, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | EPROM, , FLASH |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 85 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.