
8-bit RISC microcontroller featuring an 8KB OTP EPROM memory and 454B RAM. Operates at 8MHz with a maximum frequency of 33MHz, supporting external oscillator types. Includes 33 programmable I/O pins, 4 timers/counters, and peripherals such as POR, PWM, and WDT. Interfaces include USART, SCI, and UART. Packaged in a surface-mount PLCC with an operating supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17LC43-08/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43-08/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43-08/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
