
8-bit RISC microcontroller featuring 8KB EPROM/OTP memory and 454B RAM. Operates up to 33MHz with an 8us access time, supporting external oscillators. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals such as POR, PWM, and WDT. Interfaces via USART, SCI, and UART. Packaged in a 40-pin PDIP, this lead-free, RoHS compliant component operates from 4.5V to 5.5V with a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC17LC43-08/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43-08/P technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43-08/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
