
The PIC17LC43-08I/P is an 8-bit microcontroller with 8KB of EPROM memory and a maximum operating frequency of 33MHz. It features a data bus width of 8 bits and is available in a 40-pin PDIP package. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is compliant with RoHS regulations and is available in a rail/tube packaging format.
Sign in to ask questions about the Microchip PIC17LC43-08I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43-08I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43-08I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
