
8-bit RISC microcontroller featuring 8KB OTP EPROM memory and 454B RAM. Operates at up to 33MHz with an 8us access time, supporting external oscillators. Includes 33 programmable I/O pins, 8 timers/counters, and peripherals like POR, PWM, and WDT. Interfaces via USART, SCI, and UART. Packaged in a 44-pin QFP (PQFP44) for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Microchip PIC17LC43-08I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43-08I/PQ technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43-08I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
