
8-bit microcontroller featuring 8KB OTP memory, an 8-bit data bus, and a PIC core architecture. Operates at up to 33MHz with 33 programmable I/O pins and 8 timers/counters. Includes USART, SCI, and UART interfaces, along with peripherals like POR, PWM, and WDT. Packaged in a 44-TQFP surface mount configuration, this RoHS compliant component supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17LC43-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43-08I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
