
8-bit RISC microcontroller featuring an 8KB EPROM/OTP memory, 454B RAM, and 33 programmable I/O pins. Operates at up to 33MHz with an external oscillator and includes peripherals such as POR, PWM, and a watchdog timer. Supports USART, SCI, and UART interfaces, with a maximum supply voltage of 5.5V and a wide operating temperature range of -40°C to 85°C. Packaged in a 44-pin QFP (PQFP44) for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC17LC43T-08I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43T-08I/PQ technical specifications.
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43T-08I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
