
8-bit RISC microcontroller featuring 8KB EPROM/OTP memory and 454B RAM. Operates at up to 33MHz with an 8µs access time. Includes USART, SCI, and UART interfaces, along with 8 timers/counters and 33 programmable I/O pins. Packaged in a TQFP surface mount format, this lead-free and RoHS compliant component supports a supply voltage range of 4.5V to 5.5V and operates from -40°C to 85°C. Peripherals include POR, PWM, and WDT.
Sign in to ask questions about the Microchip PIC17LC43T-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC43T-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC43T-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
