
8-bit RISC microcontroller featuring an 8MHz clock speed, expandable to 33MHz. This OTP EPROM microcontroller offers 16KB of program memory and 454B of RAM. Equipped with 33 programmable I/O pins, 4 timers/counters, and peripherals including POR, PWM, and WDT. Interfaces include USART, SCI, and UART. Operates from a 4.5V to 5.5V supply, with a 5V nominal voltage, and is housed in a through-hole PDIP-40 package.
Sign in to ask questions about the Microchip PIC17LC44-08/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44-08/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44-08/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
