
8-bit RISC microcontroller featuring an 8MHz clock speed and 16KB OTP memory. This integrated circuit offers 33 programmable I/O pins, a 454B RAM size, and includes peripherals such as POR, PWM, and a watchdog timer. Interface capabilities include USART, SCI, and UART, with an external oscillator type. Operating within a 4.5V to 5.5V supply voltage range, this lead-free, RoHS-compliant component is housed in an 8us access time QFP package.
Sign in to ask questions about the Microchip PIC17LC44-08/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44-08/PQ technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44-08/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
