
8-bit RISC microcontroller featuring an 8MHz clock speed and 16KB OTP memory. This PDIP-packaged MCU offers 33 programmable I/Os, 4 timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. It supports external oscillators and interfaces including USART, SCI, and UART, operating from a 4.5V to 5.5V supply. With a maximum operating temperature of 85°C and RoHS compliance, this component is designed for reliable performance.
Sign in to ask questions about the Microchip PIC17LC44-08I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44-08I/P technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44-08I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
