
8-bit RISC microcontroller featuring an 8MHz clock speed and 16KB of OTP memory. This microcontroller offers 33 programmable I/O pins, four timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. It supports external oscillator types and provides USART, SCI, and UART interfaces. Operating within a 4.5V to 5.5V supply voltage range, this component is housed in a 44-pin TQFP package, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17LC44-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
