
8-bit RISC microcontroller featuring an 8MHz clock speed and 16KB OTP memory. This integrated circuit offers 33 programmable I/O pins, four timers/counters, and includes peripherals like POR, PWM, and a watchdog timer. Operating from a 4.5V to 5.5V supply, it supports external oscillators and provides USART, SCI, and UART interfaces. Packaged in a 44-pin QFP, this lead-free and RoHS compliant component has an access time of 8µs and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17LC44T-08I/PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44T-08I/PQ technical specifications.
| Access Time | 8us |
| Package/Case | QFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44T-08I/PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
