
8-bit RISC microcontroller featuring an 8MHz core frequency and 16KB EPROM/OTP memory. This surface mount device operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers 33 programmable I/O pins, four timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. Communication interfaces include USART, SCI, and UART. The microcontroller is housed in a TQFP package, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC17LC44T-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC44T-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 454B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC44T-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
