
8-bit microcontroller (MCU) featuring 16KB OTP memory and 678B RAM. Operates at up to 8MHz with an 8-bit data bus width and supports I2C, SPI, RS-232, USART, SCI, and UART interfaces. This surface mount device is housed in a TQFP package, offering 50 programmable I/O pins and 8 timers/counters. Features include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC17LC752-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC752-08I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC752-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
