
8-bit RISC microcontroller featuring an 8MHz clock speed and 16KB of OTP EPROM memory. This surface-mount device offers 678 bytes of RAM and 50 programmable I/O pins. Integrated peripherals include I2C, SPI, RS-232, USART, SCI, UART interfaces, along with Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 3V to 5.5V supply voltage with an access time of 8µs and a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC17LC752T-08/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC752T-08/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC752T-08/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
